Print Page
936040023
Metal Enclosure, Multipurpose, Diecast Aluminium, 141 mm, 166 mm, 64 mm, IP66, IP69
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No936040023
Order Code4249612
Product RangeGWconnect 93604 Series
Technical Datasheet
11 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €34.000 |
12+ | €32.140 |
Price for:Each
Minimum: 4
Multiple: 4
€136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No936040023
Order Code4249612
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric141mm
External Width - Metric166mm
External Depth - Metric64mm
IP RatingIP66, IP69
Body ColourBlack
NEMA Rating-
External Height - Imperial5.55"
External Width - Imperial6.54"
External Depth - Imperial2.52"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
Configurable-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
141mm
External Depth - Metric
64mm
Body Colour
Black
External Height - Imperial
5.55"
External Depth - Imperial
2.52"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminium
External Width - Metric
166mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
GWconnect 93604 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5617