Print Page
90156-0165
Connector Housing, C-Grid III 90156 Series, Receptacle, 25 Ways, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90156-0165
Order Code4240246
Product RangeC-Grid III 90156 Series
Technical Datasheet
856 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
150+ | €1.320 |
450+ | €1.230 |
Price for:Each
Minimum: 150
Multiple: 150
€198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90156-0165
Order Code4240246
Product RangeC-Grid III 90156 Series
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions25Ways
Pitch Spacing2.54mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
25Ways
For Use With
Molex C-Grid III Series 90119 Female Crimp Terminals, 797582022 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 90156-0165
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019