Print Page
90143-0064
Connector Housing, C-Grid III 90143 Series, Receptacle, 64 Ways, 2.54 mm, 90119 Crimp Terminal
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90143-0064
Order Code4240230
Product RangeC-Grid III 90143 Series
Technical Datasheet
547 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.300 |
| 300+ | €2.150 |
Price for:Each
Minimum: 100
Multiple: 100
€230.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90143-0064
Order Code4240230
Product RangeC-Grid III 90143 Series
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions64Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
64Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 90143-0064
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037