Print Page
84506-0001
Circular Shell, XRC 84506 Series, Solid Shell Straight Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No84506-0001
Order Code4239673
Product RangeXRC 84506 Series
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €8.720 |
45+ | €8.200 |
Price for:Each
Minimum: 15
Multiple: 15
€130.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No84506-0001
Order Code4239673
Product RangeXRC 84506 Series
Technical Datasheet
Product RangeXRC 84506 Series
Shell TypeSolid Shell Straight Receptacle
For Use WithMolex XRC 84525 Series Sealed Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector Shell Size24
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
XRC 84506 Series
For Use With
Molex XRC 84525 Series Sealed Socket Contacts
Connector Shell Size
24
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 84506-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0509