Print Page
84502-0008
Circular Shell, XRC 84502 Series, Solid Shell Straight Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No84502-0008
Order Code4239671
Product RangeXRC 84502 Series
Technical Datasheet
483 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | €18.090 |
18+ | €17.000 |
Price for:Each
Minimum: 6
Multiple: 6
€108.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No84502-0008
Order Code4239671
Product RangeXRC 84502 Series
Technical Datasheet
Product RangeXRC 84502 Series
Shell TypeSolid Shell Straight Receptacle
For Use WithMolex XRC 84524 Series Sealed Pin Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector Shell Size18
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
XRC 84502 Series
For Use With
Molex XRC 84524 Series Sealed Pin Contacts
Connector Shell Size
18
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375