Print Page
79576-3009
Computer Cable, Mini SAS 36 Position Plug, SATA (x4) 7 Position Plug, 11.8 ", 300 mm, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No79576-3009
Order Code4236884
Product RangeiPass 79576 Series
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | €14.320 |
18+ | €12.530 |
Price for:Each
Minimum: 6
Multiple: 6
€85.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No79576-3009
Order Code4236884
Product RangeiPass 79576 Series
Technical Datasheet
Connector Type AMini SAS 36 Position Plug
Connector Type BSATA (x4) 7 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourRed
Product RangeiPass 79576 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Mini SAS 36 Position Plug
Cable Length - Imperial
11.8"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA (x4) 7 Position Plug
Cable Length - Metric
300mm
Product Range
iPass 79576 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2413