Print Page
79536-3012
Computer Cable, iPass Mini Multi-lane (on Backplane), SATA Fan out with Sidebands, 11.8 ", 0.3 m
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €15.620 |
21+ | €14.680 |
Price for:Each
Minimum: 7
Multiple: 7
€109.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No79536-3012
Order Code4236883
Technical Datasheet
Connector Type AiPass Mini Multi-lane (on Backplane)
Connector Type BSATA Fan out with Sidebands
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
iPass Mini Multi-lane (on Backplane)
Cable Length - Imperial
11.8"
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
SATA Fan out with Sidebands
Cable Length - Metric
0.3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0328