Print Page
76020-1006
Connector, Unguided, R/A, GbX I-Trac 76015 Series, 84 Contacts, 3.7 mm, Receptacle, Press Fit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No76020-1006
Order Code4250202
Product RangeGbX I-Trac 76015 Series
Technical Datasheet
111 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | €14.830 |
24+ | €13.940 |
Price for:Each
Minimum: 8
Multiple: 8
€118.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No76020-1006
Order Code4250202
Product RangeGbX I-Trac 76015 Series
Technical Datasheet
Product RangeGbX I-Trac 76015 Series
No. of Contacts84Contacts
Pitch Spacing3.7mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.85mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
GbX I-Trac 76015 Series
Pitch Spacing
3.7mm
Contact Termination Type
Press Fit
Row Pitch
1.85mm
Contact Plating
Gold Plated Contacts
No. of Contacts
84Contacts
Gender
Receptacle
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094