Print Page
74060-2501
Connector, VHDM 74060 Series, 200 Contacts, 2 mm, Header, Press Fit, 8 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74060-2501
Order Code4250171
Product RangeVHDM 74060 Series
Technical Datasheet
13 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €40.830 |
9+ | €38.600 |
Price for:Each
Minimum: 3
Multiple: 3
€122.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74060-2501
Order Code4250171
Product RangeVHDM 74060 Series
Technical Datasheet
Product RangeVHDM 74060 Series
No. of Contacts200Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch2.25mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VHDM 74060 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
No. of Contacts
200Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143