Print Page
74059-2502
Connector, VHDM 74059 Series, 150 Contacts, 2 mm, Header, Press Fit, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74059-2502
Order Code4250170
Product RangeVHDM 74059 Series
Technical Datasheet
14 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | €19.910 |
18+ | €18.720 |
Price for:Each
Minimum: 6
Multiple: 6
€119.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74059-2502
Order Code4250170
Product RangeVHDM 74059 Series
Technical Datasheet
Product RangeVHDM 74059 Series
No. of Contacts150Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2.25mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VHDM 74059 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
No. of Contacts
150Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139