Print Page
64318-1011
Automotive Connector Housing, CMC 64318 Series, Receptacle, 28 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64318-1011
Order Code4240298
Product RangeCMC 64318 Series
Technical Datasheet
17,180 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €8.280 |
| 36+ | €8.110 |
Price for:Each
Minimum: 12
Multiple: 12
€99.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64318-1011
Order Code4240298
Product RangeCMC 64318 Series
Technical Datasheet
Product RangeCMC 64318 Series
No. of Positions28Ways
For Use WithMolex CP 64322, 64323 & 64324 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CMC 64318 Series
No. of Positions
28Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CP 64322, 64323 & 64324 Series Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (3)
Alternatives for 64318-1011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0353