63823-5100
Crimp Tool, Ratchet, Molex 50372, 56161 & 560085 Series 26-22AWG Socket Contacts
Quantity | Price (ex VAT) |
---|---|
1+ | €461.360 |
3+ | €452.130 |
Product Information
Product Overview
63823-5100 is a 207129 series PremiumGrade hand crimp tool for Micro-latch, DuraClik, and Servo motor encoder female terminals, 22-26AWG. A precision user-friendly terminal locator holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right and left handed applications
- Tool is IPC/WHMA-A-620 Class 2 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex 50372, 56161 & 560085 Series 26-22AWG Socket Contacts
To Be Advised
Technical Docs (1)
Alternatives for 63823-5100
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate