Print Page
63819-1375
Crimp Tool Locator, Molex 63819-1300 Ratchet Hand Crimp Tool
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63819-1375
Order Code4237208
Product Range207128 Series
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €78.800 |
Price for:Each
Minimum: 1
Multiple: 1
€78.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63819-1375
Order Code4237208
Product Range207128 Series
Technical Datasheet
For Use WithMolex 63819-1300 Ratchet Hand Crimp Tool
Crimp Locator ApplicationsMolex 1.57mm Pin and Socket Crimp Terminals
Product Range207128 Series
SVHCTo Be Advised
Product Overview
63819-1375 is a 207128 series red locator assembly for use with 63819-1300 ratchet hand crimp tool.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex 63819-1300 Ratchet Hand Crimp Tool
Product Range
207128 Series
Crimp Locator Applications
Molex 1.57mm Pin and Socket Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63819-1375
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207