63819-0800
Crimp Tool, Ratchet, Molex SPOX Series & KK Series Pin and Socket Contacts
Quantity | Price (ex VAT) |
---|---|
1+ | €478.870 |
Product Information
Product Overview
63819-0800 is a 207129 series PremiumGrade hand crimp tool for Mini-Fit Jr. male and female terminals, 22-28AWG. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex SPOX Series & KK Series Pin and Socket Contacts
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 63819-0800
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate