Print Page
63817-0800
Wire Stripper, 30AWG to 20AWG Wires
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €52.940 |
Price for:Each
Minimum: 2
Multiple: 2
€105.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63817-0800
Order Code4237239
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric-
Product Range-
SVHCTo Be Advised
Product Overview
63817-0800 is a 207122 series micro precision wire stripper for wire diameters 0.25-0.80mm (30-20AWG). The micro precision wire stripper has an adjustable strip length stop and wire cutter. It is intended for low-volume or prototype use with solid wire conductor diameters up to 0.8mm (20AWG).
- Lightweight design
- Perfect for PVC, PTFE, Kynar, ETFE, and Mylar cables
- Adjustable strip length stop and wire cutter
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Molex 207122 Series 0.25-0.8mm Dia & 30-20AWG Wire Strippers
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 63817-0800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0293