63811-8700
Crimp Tool, Ratchet, Molex SL 70021, 70058 & 71851 Series 36-32AWG & 24-22AWG Contacts
Quantity | Price (ex VAT) |
---|---|
1+ | €451.920 |
3+ | €442.880 |
Product Information
Product Overview
63811-8700 is a 207129 series PremiumGrade hand crimp tool for SL crimp terminals, 22-24AWG and 32-36AWG. A precision user-friendly terminal locator with wire stop that holds terminals in the proper crimping position. Dies and Locator from this tool can be used in the battery powered tool (63816-0200) (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex SL 70021, 70058 & 71851 Series 36-32AWG & 24-22AWG Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63811-8700
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate