Print Page
560154-8032
Automotive Connector Housing, Compactus CTX-J 560154 Series, Receptacle, 80 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No560154-8032
Order Code4240296
Product RangeCompactus CTX-J 560154 Series
15 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 7+ | €14.380 | 
| 21+ | €11.680 | 
Price for:Each
Minimum: 7
Multiple: 7
€100.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No560154-8032
Order Code4240296
Product RangeCompactus CTX-J 560154 Series
Product RangeCompactus CTX-J 560154 Series
No. of Positions80Ways
For Use WithMolex Compactus CTX-J 560205 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Compactus CTX-J 560154 Series
No. of Positions
80Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex Compactus CTX-J 560205 Series Socket Contacts
IP Rating
-
Current Rating
6A
Technical Docs (1)
Alternatives for 560154-8032
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718