Print Page
54332-5003
Rectangular Power Connector, 50 Contacts, CRC 54332 Series, Cable Mount, Crimp, 3 mm, Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No54332-5003
Order Code3564930
Product RangeCRC 54332 Series
Technical Datasheet
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €116.510 |
3+ | €110.160 |
Price for:Each
Minimum: 1
Multiple: 1
€116.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No54332-5003
Order Code3564930
Product RangeCRC 54332 Series
Technical Datasheet
No. of Contacts50Contacts
Product RangeCRC 54332 Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing3mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
4Rows
Product Range
CRC 54332 Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001