Print Page
51233-1211
Connector Housing, CRC 51233, Receptacle, 12 Ways, 3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51233-1211
Order Code3537060
Product RangeCRC 51233
Technical Datasheet
7,286 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €4.050 |
| 60+ | €3.970 |
Price for:Each
Minimum: 20
Multiple: 20
€81.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51233-1211
Order Code3537060
Product RangeCRC 51233
Technical Datasheet
Product RangeCRC 51233
No. of Positions12Ways
Pitch Spacing3mm
For Use WithMolex CRC 56116, 56117, 56118 & 56119 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CRC 51233
No. of Positions
12Ways
For Use With
Molex CRC 56116, 56117, 56118 & 56119 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1