Print Page
505432-2801
Connector Housing, Micro-Lock Plus 505432, Receptacle, 28 Ways, 1.25 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No505432-2801
Order Code3537038
Product RangeMicro-Lock Plus 505432
Technical Datasheet
16,730 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.286 |
Price for:Each
Minimum: 300
Multiple: 300
€85.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No505432-2801
Order Code3537038
Product RangeMicro-Lock Plus 505432
Technical Datasheet
Product RangeMicro-Lock Plus 505432
No. of Positions28Ways
Pitch Spacing1.25mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Micro-Lock Plus 505432
No. of Positions
28Ways
For Use With
Molex Micro-Lock Plus 505431, 797581148, 797581149, 797582143, 797582144 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1