Print Page
502578-0300
Connector Housing, CLIK-Mate 502578 Series, Plug, 3 Ways, 1.5 mm, 502579, 503429 Crimp Terminals
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502578-0300
Order Code4235068
Product RangeCLIK-Mate 502578 Series
Technical Datasheet
37,050 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
500+ | €0.180 |
1500+ | €0.171 |
Price for:Each
Minimum: 500
Multiple: 500
€90.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502578-0300
Order Code4235068
Product RangeCLIK-Mate 502578 Series
Technical Datasheet
Product RangeCLIK-Mate 502578 Series
No. of Positions3Ways
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CLIK-Mate 502578 Series
No. of Positions
3Ways
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 502578-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239