Print Page
501646-1801
Connector Housing, Black, PA, iGrid 501646 Series, Receptacle, 18 Ways, 2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No501646-1801
Order Code4235028
Product RangeiGrid 501646 Series
30,100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.467 |
600+ | €0.435 |
Price for:Each
Minimum: 200
Multiple: 200
€93.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No501646-1801
Order Code4235028
Product RangeiGrid 501646 Series
Product RangeiGrid 501646 Series
No. of Positions18Ways
Pitch Spacing2mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
iGrid 501646 Series
No. of Positions
18Ways
For Use With
Molex iGrid 501647, 501648, 503095 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 501646-1801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006