Print Page
50-36-2281
Connector Housing, Standard .062" 1625, Receptacle, 9 Ways, 3.68 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No50-36-2281
Order Code3537037
Product RangeStandard .062" 1625
Technical Datasheet
1,124 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.329 |
Price for:Each
Minimum: 200
Multiple: 200
€65.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No50-36-2281
Order Code3537037
Product RangeStandard .062" 1625
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions9Ways
Pitch Spacing3.68mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
9Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779 Socket & 1560/1786/1854/1778 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1