Print Page
38760-0122
Panel Mount Barrier Terminal Block, Barrier, 2 Row, 22 Ways, 24 AWG, 12 AWG, 9.53 mm, 20 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38760-0122
Order Code4252243
Product Range76 Series
Technical Datasheet
47 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 7+ | €15.370 | 
| 21+ | €10.040 | 
Price for:Each
Minimum: 7
Multiple: 7
€107.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38760-0122
Order Code4252243
Product Range76 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions22Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range76 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
22Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
76 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151