Print Page
38730-0110
Panel Mount Barrier Terminal Block, 1 Row, 10 Ways, 24 AWG, 10 AWG, 11.11 mm, 30 A
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 12+ | €10.050 | 
| 36+ | €9.450 | 
Price for:Each
Minimum: 12
Multiple: 12
€120.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38730-0110
Order Code4252239
Technical Datasheet
No. of Rows1 Row
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Pitch Spacing11.11mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
10Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044017