Print Page
38630-6405
PCB Mount Barrier Terminal Block, Barrier, 11.13 mm, 1 Row, 5 Ways, 24 AWG, 12 AWG, 25 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38630-6405
Order Code4252255
Product Range38630 Series
149 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €3.060 |
| 120+ | €2.880 |
Price for:Each
Minimum: 40
Multiple: 40
€122.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38630-6405
Order Code4252255
Product Range38630 Series
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Rated Voltage
600V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772