Print Page
38280-0102
Panel Mount Barrier Terminal Block, 2 Row, 2 Ways, 18 AWG, 6 AWG, 17.46 mm, 50 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38280-0102
Order Code4252235
Product Range38280 Series
Technical Datasheet
32 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €4.510 |
| 90+ | €4.240 |
Price for:Each
Minimum: 30
Multiple: 30
€135.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38280-0102
Order Code4252235
Product Range38280 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Pitch Spacing17.46mm
Rated Current50A
Rated Voltage300V
Product Range38280 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
17.46mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Rated Current
50A
Product Range
38280 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0493