Print Page
36924-0210
Cable Assembly, Mini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle, 2 Ways, 10 mm, 1 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No36924-0210
Order Code4231076
Product RangeMINIFIT-SR 36924 Series
Technical Datasheet
453 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €39.170 |
9+ | €38.390 |
Price for:Each
Minimum: 3
Multiple: 3
€117.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No36924-0210
Order Code4231076
Product RangeMINIFIT-SR 36924 Series
Technical Datasheet
Connector to ConnectorMini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
No. of Positions2Ways
Connector Pitch10mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMINIFIT-SR 36924 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
Connector Pitch
10mm
Cable Length - Metric
1m
Product Range
MINIFIT-SR 36924 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 36924-0210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24