Print Page
34959-0340
Automotive Connector Housing, Black, Mini50 34959 Series, Receptacle, 34 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34959-0340
Order Code4235347
Product RangeMini50 34959 Series
Technical Datasheet
280 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €1.830 |
| 150+ | €1.800 |
Price for:Each
Minimum: 50
Multiple: 50
€91.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34959-0340
Order Code4235347
Product RangeMini50 34959 Series
Technical Datasheet
Product RangeMini50 34959 Series
No. of Positions34Ways
For Use WithMolex CTX50 560023 Series Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Alternatives for 34959-0340
1 Product Found
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini50 34959 Series
No. of Positions
34Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Contacts
IP Rating
-
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056