Print Page
34791-5181
Automotive Connector Housing, Black, Mini50 34791 Series, Receptacle, 8 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34791-5181
Order Code4235301
Product RangeMini50 34791 Series
Technical Datasheet
12,703 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
150+ | €0.626 |
450+ | €0.588 |
Price for:Each
Minimum: 150
Multiple: 150
€93.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34791-5181
Order Code4235301
Product RangeMini50 34791 Series
Technical Datasheet
Product RangeMini50 34791 Series
No. of Positions8Ways
For Use WithMolex CTX50 560023 Series Unsealed Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating14V
Current Rating-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini50 34791 Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
14V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 34791-5181
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015