Print Page
26-61-3100
Pin Header, Board-to-Board, Power, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No26-61-3100
Order Code3536655
Product RangeKK 396 41772
Technical Datasheet
336 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €3.530 |
| 120+ | €3.430 |
Price for:Each
Minimum: 40
Multiple: 40
€141.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No26-61-3100
Order Code3536655
Product RangeKK 396 41772
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 396 41772
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
10Contacts
Product Range
KK 396 41772
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992