Print Page
245130-0250
Cable Assembly, Nano-Fit Receptacle to Nano-Fit Receptacle, 2 Ways, 2.5 mm, 1 Row, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No245130-0250
Order Code4230955
Product RangeNano-Fit OTS 245130 Series
Technical Datasheet
466 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €7.650 |
| 30+ | €7.500 |
Price for:Each
Minimum: 10
Multiple: 10
€76.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No245130-0250
Order Code4230955
Product RangeNano-Fit OTS 245130 Series
Technical Datasheet
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Fit OTS 245130 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
5m
Product Range
Nano-Fit OTS 245130 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
20AWG
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1616