Print Page
217159-0405
Cable Assembly, Mini-Fit Jr. Receptacle to Free End, 4 Ways, 4.2 mm, 1 Row, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No217159-0405
Order Code4230926
Product RangeMini-Fit Jr. OTS 217159 Series
Technical Datasheet
68 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €8.970 |
| 30+ | €8.830 |
Price for:Each
Minimum: 10
Multiple: 10
€89.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No217159-0405
Order Code4230926
Product RangeMini-Fit Jr. OTS 217159 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Free End
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit Jr. OTS 217159 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit Jr. OTS 217159 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
16AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 217159-0405
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316607