Print Page
214414-0001
RF Antenna, 5.8 to 6GHz, DSRC, 3.9dBi, 2W, SMA Connector, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214414-0001
Order Code4231201
Product Range214414
Technical Datasheet
2,545 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.380 |
90+ | €3.310 |
Price for:Each
Minimum: 30
Multiple: 30
€101.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214414-0001
Order Code4231201
Product Range214414
Technical Datasheet
Antenna TypeDSRC
Frequency Min5.8GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3.9dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214414
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
DSRC
Frequency Max
6GHz
Gain
3.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5.8GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
214414
Technical Docs (3)
Alternatives for 214414-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093