Print Page
214394-1000
RF Antenna, 5 to 6GHz, MIMO WiFi, 3.4dBi, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214394-1000
Order Code4231199
Product Range214394
Technical Datasheet
913 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | €20.470 |
24+ | €19.220 |
Price for:Each
Minimum: 8
Multiple: 8
€163.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214394-1000
Order Code4231199
Product Range214394
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain3.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214394
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
6GHz
Gain
3.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
214394
Alternatives for 214394-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503