Print Page
214386-0001
RF Antenna, 5.15 to 5.85GHz, Whip, 3.3dBi, 2W, I-Pex Connector, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214386-0001
Order Code4231197
Product Range214386
Technical Datasheet
4,357 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €3.340 |
| 60+ | €3.270 |
Price for:Each
Minimum: 20
Multiple: 20
€66.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214386-0001
Order Code4231197
Product Range214386
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingI-Pex Connector
Gain3.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214386
SVHCLead (23-Jan-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
3.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
214386
Technical Docs (2)
Alternatives for 214386-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006