Print Page
207778-0003
Connector Housing, Squba 207778 Series, Plug, 3 Ways, 3.6 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207778-0003
Order Code4234592
Product RangeSquba 207778 Series
Technical Datasheet
14,473 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 70+ | €1.880 |
| 210+ | €1.650 |
Price for:Each
Minimum: 70
Multiple: 70
€131.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207778-0003
Order Code4234592
Product RangeSquba 207778 Series
Technical Datasheet
Product RangeSquba 207778 Series
No. of Positions3Ways
Pitch Spacing3.6mm
For Use WithMolex Squba 207776 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Squba 207778 Series
No. of Positions
3Ways
For Use With
Molex Squba 207776 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 207778-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039