Print Page
207602-5004
Earth Strap, Flexible Braided, Lug to Lug, 24 ", 607 mm, Triton 207602 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207602-5004
Order Code4230366
Product RangeTriton 207602 Series
Technical Datasheet
80 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €17.090 |
21+ | €13.160 |
Price for:Each
Minimum: 7
Multiple: 7
€119.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207602-5004
Order Code4230366
Product RangeTriton 207602 Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial24"
Cable Length - Metric607mm
Jacket Colour-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
607mm
Product Range
Triton 207602 Series
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 207602-5004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927