Print Page
207019-0006
Dust Cap / Cover, Sealed Cap, Mini-Fit Sigma Series 2070170006 Plug Housing
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207019-0006
Order Code4233565
Product RangeMini-Fit Sigma 207019 Series
Technical Datasheet
4,046 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.449 |
600+ | €0.380 |
Price for:Each
Minimum: 200
Multiple: 200
€89.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No207019-0006
Order Code4233565
Product RangeMini-Fit Sigma 207019 Series
Technical Datasheet
Accessory TypeSealed Cap
For Use WithMini-Fit Sigma Series 2070170006 Plug Housing
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Fit Sigma 207019 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Sealed Cap
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Mini-Fit Sigma Series 2070170006 Plug Housing
Product Range
Mini-Fit Sigma 207019 Series
Technical Docs (3)
Alternatives for 207019-0006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067