Print Page
204223-0010
Connector Housing, IP67, Squba 204223 Series, Plug, 10 Ways, 1.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204223-0010
Order Code4234550
Product RangeSquba 204223 Series
Technical Datasheet
3,241 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €2.470 |
150+ | €2.360 |
Price for:Each
Minimum: 50
Multiple: 50
€123.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204223-0010
Order Code4234550
Product RangeSquba 204223 Series
Technical Datasheet
Product RangeSquba 204223 Series
No. of Positions10Ways
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204226-1001 Pin Contact
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Squba 204223 Series
No. of Positions
10Ways
For Use With
Molex Squba Series 204226-1001 Pin Contact
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 204223-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361