Print Page
204220-8008
Connector Housing, Black, Squba 204220 Series, Receptacle, 7 Ways, 1.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204220-8008
Order Code4234548
Product RangeSquba 204220 Series
243 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €2.180 |
120+ | €2.110 |
Price for:Each
Minimum: 40
Multiple: 40
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204220-8008
Order Code4234548
Product RangeSquba 204220 Series
Product RangeSquba 204220 Series
No. of Positions7Ways
Pitch Spacing1.8mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Squba 204220 Series
No. of Positions
7Ways
For Use With
Molex Squba 2043010001 Series 22-24AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 204220-8008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041