Print Page
201606-0620
DIN Rail Mount Terminal Block, 1 Ways, 4 AWG, 0 AWG, 107 mm², Screw, 230 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201606-0620
Order Code4233137
Product Range201606 Series
Technical Datasheet
17 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €15.160 |
| 15+ | €13.210 |
Price for:Each
Minimum: 5
Multiple: 5
€75.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201606-0620
Order Code4233137
Product Range201606 Series
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA107mm²
Wire Connection MethodScrew
Rated Current230A
Rated Voltage600V
No. of Levels1
Product Range201606 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606 Series
Wire Size AWG Min
4AWG
Conductor Area CSA
107mm²
Rated Current
230A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 201606-0620
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0851