Print Page
19216-0010
Wire Splice, 19216 Series, IDC / IDT, 18 AWG, 14 AWG, 2.5 mm², Wire Tap Splice
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19216-0010
Order Code4233500
Product Range19216 Series
Technical Datasheet
518 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.437 |
900+ | €0.402 |
Price for:Each
Minimum: 300
Multiple: 300
€131.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19216-0010
Order Code4233500
Product Range19216 Series
Technical Datasheet
Product Range19216 Series
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
19216 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Alternatives for 19216-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012