Print Page
19213-0003
Pin Terminal, Avikrimp 19213 Series, Crimp, 22 AWG, 18 AWG, 1.98 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19213-0003
Order Code4233503
Product RangeAvikrimp 19213 Series
Technical Datasheet
1,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.351 |
3000+ | €0.307 |
Price for:Each
Minimum: 1000
Multiple: 1000
€351.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19213-0003
Order Code4233503
Product RangeAvikrimp 19213 Series
Technical Datasheet
Product RangeAvikrimp 19213 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length26.7mm
Pin Length10.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Avikrimp 19213 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
10.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
Nylon (Polyamide)
Overall Length
26.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009