Print Page
19189-0002
Butt Splice, Krimptite 19189 Series, 22 AWG, 18 AWG, 1.3 mm², Uninsulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19189-0002
Order Code4233473
Product RangeKrimptite 19189 Series
Technical Datasheet
1,661 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.100 |
3000+ | €0.0928 |
Price for:Each
Minimum: 1000
Multiple: 1000
€100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19189-0002
Order Code4233473
Product RangeKrimptite 19189 Series
Technical Datasheet
Insulator Colour-
Product RangeKrimptite 19189 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
Krimptite 19189 Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 19189-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008