Print Page
173114-0084
Combination Layout D Sub Connector, 173114 Series, DA-7W2, Receptacle, 5 Contacts, 2 Power
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173114-0084
Order Code4249894
Product Range173114 Series
Technical Datasheet
116 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €19.050 |
| 18+ | €18.250 |
Price for:Each
Minimum: 6
Multiple: 6
€114.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173114-0084
Order Code4249894
Product Range173114 Series
Technical Datasheet
Product Range173114 Series
Insert ArrangementDA-7W2
No. of Contacts5Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingFlange Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
173114 Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Flange Mount
Contact Material
-
SVHC
To Be Advised
Insert Arrangement
DA-7W2
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 173114-0084
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688