Print Page
172704-0127
D Sub Screwlock / Slidelock, 172704 Series, 10.9 mm, 4-40 UNC, DD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0127
Order Code4233800
Product Range172704 Series
Technical Datasheet
435 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €5.490 |
| 90+ | €5.360 |
Price for:Each
Minimum: 30
Multiple: 30
€164.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0127
Order Code4233800
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
Screw Length10.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDD
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
172704 Series
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
10.9mm
Thread Size - Imperial
4-40 UNC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 172704-0127
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052