Print Page
172704-0042
Combination Layout D Sub Connector, 172704 Series, DE-2W2, Receptacle, 2 Contacts, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0042
Order Code4231253
Product Range172704 Series
Technical Datasheet
638 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €1.840 |
| 150+ | €1.770 |
Price for:Each
Minimum: 50
Multiple: 50
€92.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0042
Order Code4231253
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
Insert ArrangementDE-2W2
No. of Contacts2Contacts
Contact Type-
Contact Termination TypeThrough Hole
Connector MountingFlange Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
-
Connector Mounting
Flange Mount
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DE-2W2
No. of Contacts
2Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Alternatives for 172704-0042
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004