Print Page
171467-1001
Automotive Connector, Imperium 171467 Series, Straight Header, 2 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No171467-1001
Order Code4235486
Product RangeImperium 171467 Series
Technical Datasheet
279 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €22.950 |
15+ | €21.700 |
Price for:Each
Minimum: 5
Multiple: 5
€114.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No171467-1001
Order Code4235486
Product RangeImperium 171467 Series
Technical Datasheet
Product RangeImperium 171467 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPET (Polyester) Body
Contact MaterialCopper
Contact PlatingSilver
IP RatingIP6K9K
Voltage Rating1kV
Current Rating250A
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Imperium 171467 Series
No. of Contacts
2Contacts
Connector Body Material
PET (Polyester) Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Pin
Contact Material
Copper
IP Rating
IP6K9K
Current Rating
250A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2153