Print Page
160074-6010
Automotive Connector Housing, MX150 160074 Series, Receptacle, 12 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No160074-6010
Order Code4253356
Product RangeMX150 160074 Series
Technical Datasheet
10,584 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €3.190 |
150+ | €3.170 |
Price for:Each
Minimum: 50
Multiple: 50
€159.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No160074-6010
Order Code4253356
Product RangeMX150 160074 Series
Technical Datasheet
Product RangeMX150 160074 Series
No. of Positions12Ways
For Use WithMolex MX150 33000 & 33011 Series Pin Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating-
Current Rating-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MX150 160074 Series
No. of Positions
12Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150 33000 & 33011 Series Pin Contacts
IP Rating
IP67, IPX9K
Current Rating
-
Technical Docs (2)
Alternatives for 160074-6010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187